
T8042 | |
|---|---|
DigiKey Part Number | 45-T8042-ND |
Manufacturer | |
Manufacturer Product Number | T8042 |
Description | SENSOR CARBON DIOXIDE 0-10V OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor 0 V ~ 10 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | - | |
Output | 0 V ~ 10 V | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 18VAC ~ 30VAC, 18VDC ~ 42VDC | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €168.75000 | €168.75 |
| 5 | €168.70600 | €843.53 |
| Unit Price without VAT: | €168.75000 |
|---|---|
| Unit Price with VAT: | €211.78125 |

