RL2008-52.3K-155-D1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL2008-52.3K-155-D1

RL2008-52.3K-155-D1

DigiKey Part Number
KC020N-ND
Manufacturer
Manufacturer Product Number
RL2008-52.3K-155-D1
Description
THERM NTC 100KOHM 4783K DISC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Disc, 5.6mm Dia x 4.3mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
4783K
B25/100
-
Operating Temperature
-50°C ~ 150°C
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Through Hole
Package / Case
Disc, 5.6mm Dia x 4.3mm W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5 000€2.10386€10,519.30
Unit Price without VAT:€2.10386
Unit Price with VAT:€2.64034