EXC-24C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EXC-24C Series
EXC24-Series(Common-Mode

EXC-24CG900U

DigiKey Part Number
P13570TR-ND - Tape & Reel (TR)
P13570CT-ND - Cut Tape (CT)
P13570DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXC-24CG900U
Description
CMC 100MA 2LN 90 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
EXC-24CG900U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
3Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0504 (1210 Metric), 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 477
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.39500€3.95
25€0.36560€9.14
50€0.34440€17.22
100€0.32470€32.47
250€0.30040€75.10
500€0.28322€141.61
1 000€0.26704€267.04
2 500€0.25842€646.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.23768€1,188.40
10 000€0.22417€2,241.70
15 000€0.21663€3,249.45
25 000€0.21113€5,278.25
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.60240