
SH50C-3.0-150 | |
|---|---|
DigiKey Part Number | TE2155-ND |
Manufacturer | |
Manufacturer Product Number | SH50C-3.0-150 |
Description | FIXED IND 150UH 3A 100 MOHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Toroidal Inductor 3 A 100mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.949" L x 0.598" W (24.10mm x 15.20mm) | |
Height - Seated (Max) | 1.059" (26.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.54000 | €6.54 |
| 10 | €5.38500 | €53.85 |
| 25 | €4.98160 | €124.54 |
| 50 | €4.69720 | €234.86 |
| 100 | €4.42950 | €442.95 |
| 300 | €4.03667 | €1,211.00 |
| 500 | €3.86636 | €1,933.18 |
| 1 000 | €3.72894 | €3,728.94 |
| Unit Price without VAT: | €6.54000 |
|---|---|
| Unit Price with VAT: | €8.20770 |

