
AZ2850-2C-120AE | |
|---|---|
DigiKey Part Number | 3385-AZ2850-2C-120AE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2850-2C-120AE |
Description | RELAY GEN PURPOSE DPDT 40A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC, 30VDC - Max | |
Load - Max Switching | 11080VA, 1200W | |
Coil Current | 144.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 24 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 830 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.58000 | €9.58 |
| 20 | €8.24350 | €164.87 |
| 40 | €7.96050 | €318.42 |
| 60 | €7.79967 | €467.98 |
| 80 | €7.68738 | €614.99 |
| 240 | €7.27313 | €1,745.55 |
| 440 | €7.05402 | €3,103.77 |
| 960 | €6.78150 | €6,510.24 |
| Unit Price without VAT: | €9.58000 |
|---|---|
| Unit Price with VAT: | €12.02290 |

