Parametric Equivalent
Parametric Equivalent

AZ2850-2A-12DEF | |
|---|---|
DigiKey Part Number | 3385-AZ2850-2A-12DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2850-2A-12DEF |
Description | RELAY GEN PURPOSE DPST 40A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 600VAC, 30VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 11080VA, 1200W | Relay Type |
Coil Current 140 mA | Coil Resistance 86 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2850-2A-12DE | American Zettler | 583 | 3385-AZ2850-2A-12DE-ND | €11.05000 | Parametric Equivalent |
| AZ2850-2AE-12DEF | American Zettler | 0 | 3385-AZ2850-2AE-12DEF-ND | €9.43680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €8.76430 | €876.43 |
| Unit Price without VAT: | €8.76430 |
|---|---|
| Unit Price with VAT: | €10.99920 |


