AZ2800-2A-12DE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2800-2A-12A

DigiKey Part Number
3385-AZ2800-2A-12A-ND
Manufacturer
Manufacturer Product Number
AZ2800-2A-12A
Description
RELAY GEN PURPOSE DPST 40A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 12VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
40 A
Switching Voltage
600VAC, 30VDC - Max
Load - Max Switching
11080VA, 1200W
Coil Current
340 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
9.6 VAC
Must Release Voltage
2.4 VAC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-40°C ~ 65°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CUR, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
8 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€8.69000€8.69
20€7.47250€149.45
40€7.21600€288.64
60€7.07017€424.21
100€6.89050€689.05
260€6.56635€1,707.25
500€6.35314€3,176.57
1 000€6.13463€6,134.63
Manufacturers Standard Package
Unit Price without VAT:€8.69000
Unit Price with VAT:€10.90595