
600S240FT250XT | |
|---|---|
DigiKey Part Number | 478-600S240FT250XTTR-ND - Tape & Reel (TR) 478-600S240FT250XTCT-ND - Cut Tape (CT) 478-600S240FT250XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S240FT250XT |
Description | CAP CER 24PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S240FT250XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.13000 | €2.13 |
| 10 | €1.45900 | €14.59 |
| 50 | €1.19240 | €59.62 |
| 100 | €1.11000 | €111.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.97052 | €485.26 |
| 1 000 | €0.92736 | €927.36 |
| 1 500 | €0.90574 | €1,358.61 |
| 2 500 | €0.88178 | €2,204.45 |
| 3 500 | €0.86776 | €3,037.16 |
| 5 000 | €0.85428 | €4,271.40 |
| Unit Price without VAT: | €2.13000 |
|---|---|
| Unit Price with VAT: | €2.67315 |

