0805 (1.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600F220JT250XT

DigiKey Part Number
1284-1353-2-ND - Tape & Reel (TR)
1284-1353-1-ND - Cut Tape (CT)
1284-1353-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600F220JT250XT
Description
CAP CER 22PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600F220JT250XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 264
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.16000€1.16
10€0.71900€7.19
50€0.59940€29.97
100€0.55080€55.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.47802€239.01
1 000€0.45209€452.09
1 500€0.43911€658.66
2 500€0.42819€1,070.48
Manufacturers Standard Package
Unit Price without VAT:€1.16000
Unit Price with VAT:€1.45580