

A1100.12.050 | |
|---|---|
DigiKey Part Number | 288-A1100.12.050-ND |
Manufacturer | |
Manufacturer Product Number | A1100.12.050 |
Description | CABLE GLAND 3.5-5MM M12 BRASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.138" (3.50mm) | |
Outside Cable Diameter (Max) | 0.197" (5.00mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.472" (12.0mm) | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal, Strain Relief | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.91000 | €5.91 |
| 10 | €5.02000 | €50.20 |
| 25 | €4.70560 | €117.64 |
| 50 | €4.48080 | €224.04 |
| 100 | €4.26690 | €426.69 |
| 250 | €3.99980 | €999.95 |
| 500 | €3.80900 | €1,904.50 |
| 1 000 | €3.62734 | €3,627.34 |
| 2 500 | €3.40055 | €8,501.38 |
| Unit Price without VAT: | €5.91000 |
|---|---|
| Unit Price with VAT: | €7.41705 |


