
BL-HB333Q-AV-TRB | |
---|---|
DigiKey Part Number | 2007-BL-HB333Q-AV-TRBTR-ND - Tape & Reel (TR) 2007-BL-HB333Q-AV-TRBCT-ND - Cut Tape (CT) 2007-BL-HB333Q-AV-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HB333Q-AV-TRB |
Description | LED BLUE CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 2.8V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.34000 | €0.34 |
10 | €0.23300 | €2.33 |
100 | €0.16620 | €16.62 |
500 | €0.13568 | €67.84 |
1 000 | €0.12563 | €125.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.09576 | €287.28 |
6 000 | €0.09014 | €540.84 |
9 000 | €0.08725 | €785.25 |
15 000 | €0.08399 | €1,259.85 |
21 000 | €0.08205 | €1,723.05 |
30 000 | €0.08016 | €2,404.80 |
75 000 | €0.07720 | €5,790.00 |
Unit Price without VAT: | €0.34000 |
---|---|
Unit Price with VAT: | €0.42670 |