MFR Recommended



AB-FC01250-19700-8A1 | |
|---|---|
DigiKey Part Number | 2007-AB-FC01250-19700-8A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AB-FC01250-19700-8A1 |
Description | LED MOD AB-FC WH LNR STRP 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FC White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Forward (Vf) (Typ) 12V |
Series | Lumens/Watt @ Current - Test 46 lm/W |
Packaging Tape & Reel (TR) | CRI (Color Rendering Index) 80 |
Part Status Obsolete | Viewing Angle 120° |
Type LED Module | Features IP65 |
Color White, Cool | Size / Dimension 5000.00mm L x 10.00mm W (25.00mm L per Segment) |
CCT (K) 5000K | Height 2.50mm |
Configuration Linear Light Strip, Flexible | Lens Type Flat |
Luminous Flux @ Current/Temperature 334lm | Base Product Number |
Current - Test 660mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB-FC01250-19712-8A1 | American Bright Optoelectronics Corporation | 10 | AB-FC01250-19712-8A1-ND | €45.61000 | MFR Recommended |


