AB-EZD05C-A3-K65 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Bright Optoelectronics Corporation
In Stock: 0
Unit Price: €0.42019
Datasheet
LED Lighting AB-EZD White, Cool 6500K (6000K ~ 7000K) 12V 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-EZD05C-A3-K65

DigiKey Part Number
AB-EZD05C-A3-K65TR-ND - Tape & Reel (TR)
AB-EZD05C-A3-K65CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AB-EZD05C-A3-K65
Description
LED AB-EZD COOL WHITE 6500K 3030
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting AB-EZD White, Cool 6500K (6000K ~ 7000K) 12V 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1212 (3030 Metric)
Part Status
Active
Supplier Device Package
3030
Color
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
CCT (K)
6500K (6000K ~ 7000K)
Height - Seated (Max)
0.020" (0.52mm)
Flux @ 85°C, Current - Test
45lm (Typ)
Thermal Resistance of Package
15°C/W
Flux @ 25°C, Current - Test
55lm (Typ)
Base Product Number
Voltage - Forward (Vf) (Typ)
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AB-EZP05C-A3-K65American Bright Optoelectronics Corporation0AB-EZP05C-A3-K65TR-ND€0.42019Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.37930€3,793.00
Unit Price without VAT:€0.37930
Unit Price with VAT:€0.47602