cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCV2000E-7BG560I

DigiKey Part Number
XCV2000E-7BG560I-ND
Manufacturer
Manufacturer Product Number
XCV2000E-7BG560I
Description
IC FPGA 404 I/O 560MBGA
Customer Reference
Detailed Description
Virtex®-E Field Programmable Gate Array (FPGA) IC 404 655360 43200 560-LBGA Exposed Pad, Metal
Datasheet
 Datasheet
EDA/CAD Models
XCV2000E-7BG560I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
9600
Number of Logic Elements/Cells
43200
Total RAM Bits
655360
Number of I/O
404
Number of Gates
2541952
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
560-MBGA (42.5x42.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.