cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCV1600E-7FG1156C

DigiKey Part Number
XCV1600E-7FG1156C-ND
Manufacturer
Manufacturer Product Number
XCV1600E-7FG1156C
Description
IC FPGA 724 I/O 1156FBGA
Customer Reference
Detailed Description
Virtex®-E Field Programmable Gate Array (FPGA) IC 724 589824 34992 1156-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XCV1600E-7FG1156C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
7776
Number of Logic Elements/Cells
34992
Total RAM Bits
589824
Number of I/O
724
Number of Gates
2188742
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
1156-FBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.