
XC4052XL-1HQ240C | |
|---|---|
DigiKey Part Number | XC4052XL-1HQ240C-ND |
Manufacturer | |
Manufacturer Product Number | XC4052XL-1HQ240C |
Description | IC FPGA 193 I/O 240QFP |
Customer Reference | |
Detailed Description | XC4000E/X Field Programmable Gate Array (FPGA) IC 193 61952 4598 240-BFQFP Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1936 | |
Number of Logic Elements/Cells | 4598 | |
Total RAM Bits | 61952 | |
Number of I/O | 193 | |
Number of Gates | 52000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 240-PQFP (32x32) | |
Base Product Number |

