
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1024 | |
Number of Logic Elements/Cells | 2432 | |
Total RAM Bits | 32768 | |
Number of I/O | 193 | |
Number of Gates | 25000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 240-PQFP (32x32) |
| Bulk: | 122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €197.76000 | €197.76 |
| Unit Price without VAT: | €197.76000 |
|---|---|
| Unit Price with VAT: | €248.18880 |

