XA95144XL-15CSG144I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 204
Unit Price: €51.97000
Datasheet
Image for XA95144XL-15CSG144I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XA95144XL-15CSG144I

DigiKey Part Number
XA95144XL-15CSG144I-ND
Manufacturer
Manufacturer Product Number
XA95144XL-15CSG144I
Description
IC CPLD 144MC 15.5NS 144LCSBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
15.5 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
8
Number of Macrocells
144
Number of Gates
3200
Number of I/O
117
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
144-TFBGA, CSPBGA
Supplier Device Package
144-LCSBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes