XA3S1500-4FGG676I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Efinix, Inc.
In Stock: 790
Unit Price: €39.55000
Datasheet
Spartan®-3 XA Field Programmable Gate Array (FPGA) IC 487 589824 29952 676-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XA3S1500-4FGG676I

DigiKey Part Number
XA3S1500-4FGG676I-ND
Manufacturer
Manufacturer Product Number
XA3S1500-4FGG676I
Description
IC FPGA 487 I/O 676FBGA
Customer Reference
Detailed Description
Spartan®-3 XA Field Programmable Gate Array (FPGA) IC 487 589824 29952 676-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3328
Number of Logic Elements/Cells
29952
Total RAM Bits
589824
Number of I/O
487
Number of Gates
1500000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
Supplier Device Package
676-FBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes