
AMI-M12E-3-3-A | |
|---|---|
DigiKey Part Number | AMI-M12E-3-3-A-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M12E-3-3-A |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Category | Current 3 A |
Manufacturer Altran Magnetics, LLC | Frequency - Operating 50/60Hz |
Series | Applications Medical |
Packaging Box | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Wire Leads |
Configuration Two Stage | Inductance 32.18mH |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | €12.55722 | €452.06 |
| Unit Price without VAT: | €12.55722 |
|---|---|
| Unit Price with VAT: | €15.75931 |

