
AMI-M11S-7-3-C | |
|---|---|
DigiKey Part Number | AMI-M11S-7-3-C-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M11S-7-3-C |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Category | Current 3 A |
Manufacturer Altran Magnetics, LLC | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style IEC 320-C14, Quick Connect |
Configuration Single Stage | Inductance 36.8mH |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €10.51767 | €315.53 |
| Unit Price without VAT: | €10.51767 |
|---|---|
| Unit Price with VAT: | €13.19968 |

