
QSHDC-SDM-MSD-A | |
|---|---|
DigiKey Part Number | QSHDC-SDM-MSD-A-ND |
Manufacturer | |
Manufacturer Product Number | QSHDC-SDM-MSD-A |
Description | STRATIX 10 SDM MICROSD BOOT FLAS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Stratix Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Stratix | |
Type | - | |
Function | - | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €215.15000 | €215.15 |
| Unit Price without VAT: | €215.15000 |
|---|---|
| Unit Price with VAT: | €270.01325 |

