EP20K200EFC484-2XN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 309
Unit Price: €175.01000
Datasheet
APEX-20KE® Field Programmable Gate Array (FPGA) IC 376 106496 8320 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP20K200EFC484-2XN

DigiKey Part Number
EP20K200EFC484-2XN-ND
Manufacturer
Manufacturer Product Number
EP20K200EFC484-2XN
Description
IC FPGA 376 I/O 484FBGA
Customer Reference
Detailed Description
APEX-20KE® Field Programmable Gate Array (FPGA) IC 376 106496 8320 484-BBGA
Datasheet
 Datasheet
EDA/CAD Models
EP20K200EFC484-2XN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
832
Number of Logic Elements/Cells
8320
Total RAM Bits
106496
Number of I/O
376
Number of Gates
526000
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes