
EP1S40F1508C6N | |
|---|---|
DigiKey Part Number | EP1S40F1508C6N-ND |
Manufacturer | |
Manufacturer Product Number | EP1S40F1508C6N |
Description | IC FPGA 822 I/O 1508FBGA |
Customer Reference | |
Detailed Description | Stratix® Field Programmable Gate Array (FPGA) IC 822 3423744 41250 1508-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP1S40F1508C6N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4125 | |
Number of Logic Elements/Cells | 41250 | |
Total RAM Bits | 3423744 | |
Number of I/O | 822 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1508-FBGA, FC (40x40) | |
Base Product Number |



