


5CSXFC6D6F31C8NES | |
---|---|
DigiKey Part Number | 5CSXFC6D6F31C8NES-ND |
Manufacturer | |
Manufacturer Product Number | 5CSXFC6D6F31C8NES |
Description | IC SOC CORTEX-A9 600MHZ 896FBGA |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Cyclone® V SX FPGA - 110K Logic Elements 600MHz 896-FBGA (31x31) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Architecture | MCU, FPGA | |
Core Processor | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | |
Flash Size | - | |
RAM Size | 64KB | |
Peripherals | DMA, POR, WDT | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 600MHz | |
Primary Attributes | FPGA - 110K Logic Elements | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | 896-BGA | |
Supplier Device Package | 896-FBGA (31x31) | |
Number of I/O | MCU - 181, FPGA - 288 | |
Base Product Number |