1517 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AGZME7K2F40I3LG

DigiKey Part Number
544-5AGZME7K2F40I3LG-ND
Manufacturer
Manufacturer Product Number
5AGZME7K2F40I3LG
Description
IC FPGA 674 I/O 1517FBGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Arria V GZ Field Programmable Gate Array (FPGA) IC 674 40249344 450000 1517-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
21225
Number of Logic Elements/Cells
450000
Total RAM Bits
40249344
Number of I/O
674
Voltage - Supply
0.82V ~ 0.88V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1517-FBGA (40x40)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
21€8,962.98667€188,222.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€8,962.98667
Unit Price with VAT:€11,248.54827