
| 5SGSED8K2F40I2LG | |
|---|---|
| DigiKey Part Number | 544-5SGSED8K2F40I2LG-ND | 
| Manufacturer | |
| Manufacturer Product Number | 5SGSED8K2F40I2LG | 
| Description | IC FPGA 696 I/O 1517FBGA | 
| Manufacturer Standard Lead Time | 33 Weeks | 
| Customer Reference | |
| Detailed Description | Stratix® V GS Field Programmable Gate Array (FPGA) IC 696 51200000 695000 1517-BBGA, FCBGA | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Number of LABs/CLBs | 262400 | |
| Number of Logic Elements/Cells | 695000 | |
| Total RAM Bits | 51200000 | |
| Number of I/O | 696 | |
| Voltage - Supply | 0.82V ~ 0.88V | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -40°C ~ 100°C (TJ) | |
| Package / Case | ||
| Supplier Device Package | 1517-FBGA (40x40) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 21 | €22,566.08762 | €473,887.84 | 
| Unit Price without VAT: | €22,566.08762 | 
|---|---|
| Unit Price with VAT: | €28,320.43996 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland