
5AGZME7H2F35I3LG | |
---|---|
DigiKey Part Number | 544-5AGZME7H2F35I3LG-ND |
Manufacturer | |
Manufacturer Product Number | 5AGZME7H2F35I3LG |
Description | IC FPGA 534 I/O 1152FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Arria V GZ Field Programmable Gate Array (FPGA) IC 534 40249344 450000 1152-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 21225 | |
Number of Logic Elements/Cells | 450000 | |
Total RAM Bits | 40249344 | |
Number of I/O | 534 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1152-FBGA (35x35) |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | €8,245.88292 | €197,901.19 |
Unit Price without VAT: | €8,245.88292 |
---|---|
Unit Price with VAT: | €10,348.58306 |