
5AGXFB5H4F35C5G | |
---|---|
DigiKey Part Number | 544-5AGXFB5H4F35C5G-ND |
Manufacturer | |
Manufacturer Product Number | 5AGXFB5H4F35C5G |
Description | IC FPGA 544 I/O 1152FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Arria V GX Field Programmable Gate Array (FPGA) IC 544 23625728 420000 1152-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 158491 | |
Number of Logic Elements/Cells | 420000 | |
Total RAM Bits | 23625728 | |
Number of I/O | 544 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1152-FBGA, FC (35x35) |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | €2,921.55458 | €70,117.31 |
Unit Price without VAT: | €2,921.55458 |
---|---|
Unit Price with VAT: | €3,666.55100 |