
TR20-C-63S-B3-B-7.0A-2 | |
|---|---|
DigiKey Part Number | TR20-C-63S-B3-B-7.0A-2-ND |
Manufacturer | |
Manufacturer Product Number | TR20-C-63S-B3-B-7.0A-2 |
Description | TR20SUPPROTBLTRIP WWHHORMA METKN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7A 125 V AC 50 V DC Push to Reset Panel Mount |
Category | Voltage Rating - AC 125 V |
Manufacturer Altech Corporation | Voltage Rating - DC 50 V |
Series | Actuator Type Push to Reset |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, cURus, UL1077 |
Breaker Type Thermal | Base Product Number |
Current Rating (Amps) 7A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.71000 | €9.71 |
| Unit Price without VAT: | €9.71000 |
|---|---|
| Unit Price with VAT: | €12.18605 |

