2ATL5LB F3F4-024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2ATL5LB F3F4-024

DigiKey Part Number
1920-1170-ND
Manufacturer
Manufacturer Product Number
2ATL5LB F3F4-024
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Rectangular (Dual) Illuminated - Amber
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Illuminated - Amber
Actuator Type
Pushbutton, Rectangular (Dual)
(Select First, Then Apply Filters) Compatible Series
Altech, 22mm
Panel Cutout Dimensions
22.5mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 152
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€24.82000€24.82
Manufacturers Standard Package
Unit Price without VAT:€24.82000
Unit Price with VAT:€31.14910