
PDSV09-5,08-P | |
|---|---|
DigiKey Part Number | 1920-PDSV09-5,08-P-ND |
Manufacturer | |
Manufacturer Product Number | PDSV09-5,08-P |
Description | TERM BLOCK HDR 18POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 12A |
Manufacturer Altech Corporation | Voltage - IEC 250 V |
Series | Current - UL 12 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -30°C ~ 105°C |
Number of Positions 18 | Contact Mating Finish Tin |
Positions Per Level 9 | Features Interlocking (Side) |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA), Nylon |
Termination Style Solder | Contact Tail Length 0.161" (4.10mm) |
Mounting Type Through Hole | Insulation Height 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €3.14460 | €157.23 |
| Unit Price without VAT: | €3.14460 |
|---|---|
| Unit Price with VAT: | €3.94647 |

