
JX1.5/3/BU | |
|---|---|
DigiKey Part Number | 1920-JX1.5/3/BU-ND |
Manufacturer | |
Manufacturer Product Number | JX1.5/3/BU |
Description | JUMPER, PUSH-IN, 3 POLE, 3.5MM S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 3 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | CP Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €1.16600 | €58.30 |
| Unit Price without VAT: | €1.16600 |
|---|---|
| Unit Price with VAT: | €1.46333 |

