1920-1401-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1920-1401-ND
HE1WPR/11
HE1WPR/11

HE1WPR/11

DigiKey Part Number
1920-1401-ND
Manufacturer
Manufacturer Product Number
HE1WPR/11
Description
CONN TERM STRIP 11 POLES 8MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
11
Number of Wire Entries
22
Pitch
0.315" (8.00mm)
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-24 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
White
Terminal Screw Material
Steel
Terminal Screw Finish
Blue Chromate
Mounting Type
Chassis, Panel
Operating Temperature
-30°C ~ 125°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.30000€3.30
Unit Price without VAT:€3.30000
Unit Price with VAT:€4.14150