
CA749/10 | |
|---|---|
DigiKey Part Number | CA749/10-ND |
Manufacturer | |
Manufacturer Product Number | CA749/10 |
Description | JUMPER TERM BLK 10POS ROUND PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Round Pins |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | - | |
Style | Round Pins | |
For Use With/Related Products | DDFL4U, CSDL4U, DDDL4U | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €5.47300 | €54.73 |
| Unit Price without VAT: | €5.47300 |
|---|---|
| Unit Price with VAT: | €6.86862 |

