Image for CA747/4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA747/4

DigiKey Part Number
CA747/4-ND
Manufacturer
Manufacturer Product Number
CA747/4
Description
JUMPER TERM BLK 4POS ROUND PINS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block, Cross Connection Jumper Round Pins
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
4
Pitch
-
Style
Round Pins
For Use With/Related Products
ODL4U, CMT4, CMB4
Contact Material
-
Contact Finish
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 900
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€2.05680€205.68
Manufacturers Standard Package
Unit Price without VAT:€2.05680
Unit Price with VAT:€2.58128