
A42S72A | |
|---|---|
DigiKey Part Number | A42S72A-ND |
Manufacturer | |
Manufacturer Product Number | A42S72A |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Pins Pin and Sleeve (3P4W) Panel Mount, Flange |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Pin and Sleeve (3P4W) | |
Connector Type | Receptacle, Male Pins | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600VAC | |
Number of Positions | 4 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Push-Twist Lock | |
Panel Cutout Dimensions | Square - 70.00mm x 70.00mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP44 | |
Approval Agency | cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €46.86000 | €46.86 |
| Unit Price without VAT: | €46.86000 |
|---|---|
| Unit Price with VAT: | €58.80930 |

