
733-742 | |
---|---|
DigiKey Part Number | 1920-733-742-ND |
Manufacturer | |
Manufacturer Product Number | 733-742 |
Description | BOX GRAY 12.4"L X 6.1"W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Box Gray Hinged Door, Lid 12.400" L x 6.100" W (314.96mm x 154.94mm) X 29.500" (749.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.400" L x 6.100" W (314.96mm x 154.94mm) | |
Height | 29.500" (749.30mm) | |
Area (L x W) | 75.6in² (488cm²) | |
Design | Hinged Door, Lid | |
Material | - | |
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €389.00000 | €389.00 |
Unit Price without VAT: | €389.00000 |
---|---|
Unit Price with VAT: | €488.19500 |