
56.OA12.1142C | |
|---|---|
DigiKey Part Number | 1920-56.OA12.1142C-ND |
Manufacturer | |
Manufacturer Product Number | 56.OA12.1142C |
Description | OA5612,110V,4NO/2NC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 110VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Altech Corporation | Must Operate Voltage 77 VDC |
Series | Operate Time 20 ms |
Packaging Bulk | Release Time 6 ms |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Material Silver Tin Oxide (AgSnO), Gold (Au) |
Coil Voltage 110VDC | Coil Current 7.3 mA |
Contact Form 6PST-4NO/2NC (4 Form A, 2 Form B) | Coil Power 1W |
Contact Rating (Current) 8 A | Coil Resistance 15.125 kOhms |
Switching Voltage 400VAC, 250VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €54.68050 | €1,093.61 |
| Unit Price without VAT: | €54.68050 |
|---|---|
| Unit Price with VAT: | €68.62403 |

