
2ZU50L | |
|---|---|
DigiKey Part Number | 2ZU50L-ND |
Manufacturer | |
Manufacturer Product Number | 2ZU50L |
Description | 2ZU50L50A MCBZCHAR2P 240V ACUL48 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 50A 240 V AC DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cULus, UL489 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €103.99000 | €103.99 |
| Unit Price without VAT: | €103.99000 |
|---|---|
| Unit Price with VAT: | €130.50745 |

