1B10UR | |
|---|---|
DigiKey Part Number | 1B10UR-ND |
Manufacturer | |
Manufacturer Product Number | 1B10UR |
Description | 1B10UR 10A MCB B CHAR 1 P 277VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 277 V AC DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cURus, UL1077 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.31000 | €15.31 |
| Unit Price without VAT: | €15.31000 |
|---|---|
| Unit Price with VAT: | €19.21405 |

