
18.46303/AC | |
|---|---|
DigiKey Part Number | 18.46303/AC-ND |
Manufacturer | |
Manufacturer Product Number | 18.46303/AC |
Description | FI-DFS4 63A30MA230/400VAC 4P ELC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Ground Fault 63A 400 V AC DC Lever DIN Rail |
Category | Voltage Rating - AC 400 V |
Manufacturer Altech Corporation | Actuator Type Lever |
Packaging Bulk | Number of Poles 4 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency VDE |
Breaker Type Ground Fault | Base Product Number |
Current Rating (Amps) 63A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €189.87000 | €189.87 |
| Unit Price without VAT: | €189.87000 |
|---|---|
| Unit Price with VAT: | €238.28685 |

