
XS300071 BK008 | |
|---|---|
DigiKey Part Number | XS300071BK008-ND |
Manufacturer | |
Manufacturer Product Number | XS300071 BK008 |
Description | SLEEVING 0.71" ID POLY HF 25' BK |
Customer Reference | |
Detailed Description | Black Polyamide (PA), Nylon, Halogen Free Braided Sleeving 0.710" (18.03mm) 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.710" (18.03mm) | |
Diameter - Outside | 0.800" (20.32mm) | |
Material | Polyamide (PA), Nylon, Halogen Free | |
Color | Black | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.045" (1.14mm) | |
Operating Temperature | -45°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fuel Resistant | |
Environment Protection | Corrosion Resistant, Environment Resistant, UV Resistant, Weather Resistant | |
Features | Chemical Resistant, Clean Cut, Fungus Resistant, Tight Weave, Vermin Resistant | |
Material Flammability Rating | - | |
Base Product Number |

