Image for M64838 SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M64838 SL199

DigiKey Part Number
M64838SL199-ND
Manufacturer
Manufacturer Product Number
M64838 SL199
Description
CABLE 3COND 24AWG SHLD 3000'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 24 AWG Foil 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.102" (2.59mm)
Shield Type
Foil
Length
3000' (914.4m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE 3COND 24AWG SLATE SHLD
In-Stock: 0
Unit Price: €2.20962
CABLE 3COND 24AWG SHLD
In-Stock: 0
Unit Price: €1.79367
CABLE 3COND 24AWG SLATE SHLD
In-Stock: 0
Unit Price: €2.04247