cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M64820 SL002

DigiKey Part Number
M64820SL002-ND
Manufacturer
Manufacturer Product Number
M64820 SL002
Description
CABLE 6CON 20AWG SLATE SHLD 500'
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 20 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.175" (4.45mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE 6CON 20AWG SLATE SHLD 100'
In-Stock: 0
Unit Price:
CABLE 6COND 20AWG SHLD 1000'
In-Stock: 0
Unit Price: