
M5392 SL005 | |
|---|---|
DigiKey Part Number | M5392SL005-ND |
Manufacturer | |
Manufacturer Product Number | M5392 SL005 |
Description | CABLE 2CON 18AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.251" (6.38mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €130.19000 | €130.19 |
| 2 | €123.84000 | €247.68 |
| 3 | €120.24667 | €360.74 |
| 5 | €115.84200 | €579.21 |
| 7 | €113.01286 | €791.09 |
| 10 | €110.07700 | €1,100.77 |
| 25 | €102.81160 | €2,570.29 |
| 50 | €102.29340 | €5,114.67 |
| Unit Price without VAT: | €130.19000 |
|---|---|
| Unit Price with VAT: | €163.38845 |





