M18122RW SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: €4.99360
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: €4.99360
Datasheet
Image for M18122RW SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M18122RW SL199

DigiKey Part Number
M18122RWSL199-ND
Manufacturer
Manufacturer Product Number
M18122RW SL199
Description
CABLE 22COND 18AWG SLATE 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
22
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.651" (16.54mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0650" (1.651mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 000€4.99360€4,993.60
Manufacturers Standard Package
Unit Price without VAT:€4.99360
Unit Price with VAT:€6.26697