
M14478 SL005 | |
|---|---|
DigiKey Part Number | M14478SL005-ND |
Manufacturer | |
Manufacturer Product Number | M14478 SL005 |
Description | MULTI-PAIR 10COND 22/24AWG 100' |
Customer Reference | |
Detailed Description | 10 (2 Quad, 1 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG, 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 (2 Quad, 1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30; 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 90°C | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Polyethylene (PE), Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |



