PM61300-(2-5)-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM61300-1-RC

DigiKey Part Number
M8100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM61300-1-RC
Description
TRANSFORMER 44UH SMD
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Inductance
44 µH
For Use With/Related Products
-
Mounting Type
Surface Mount
Size / Dimension
0.650" L x 0.768" W (16.50mm x 19.50mm)
Height - Seated (Max)
0.280" (7.10mm)
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.