Image for G17011/4 BK003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G17011/4 BK003

DigiKey Part Number
G17011/4BK003-ND
Manufacturer
Manufacturer Product Number
G17011/4 BK003
Description
EXPAND SLEEVE 1.25" X 250' BLK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Sleeve X 250' (76.20m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.250" (31.75mm)
Diameter - Inside, Expanded
1.750" (44.45mm)
Diameter - Outside, Non-Expanded
-
Material
Polyphenylene Sulfide (PPS), Halogen Free
Color
Black
Length
250' (76.20m)
Wall Thickness
0.024" (0.61mm)
Operating Temperature
-70°C ~ 200°C
Heat Protection
Flame Resistant, Heat Resistant
Abrasion Protection
Abrasion Resistant
Liquid Protection
Fuel Resistant
Environment Protection
Corrosion Resistant, UV Resistant
Features
Acid Resistant, Chemical Resistant, Clean Cut, Fungus Resistant, Solvent Resistant
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€1,519.57000€1,519.57
Manufacturers Standard Package
Unit Price without VAT:€1,519.57000
Unit Price with VAT:€1,907.06035